There are no models available for this part yet.
Overview of 130154-0058 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0058YGK-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), TFQFP, / | |
UPD780058BGC(A)-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / | |
UPD780058GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / |
Price & Stock for 130154-0058 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1301540058
|
Avnet Americas | Watertite Standard Molded W Cordset 12 Gauge SOOW 2 Pole/3 Wire Male To Female Yellow Cordset Length 0.91m NEMA L5-15 125V - Bulk (Alt: 1301540058) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
130154-0058
|
TTI | AC Power Plugs & Receptacles WATERTITE MOLDED W CRDST 2P/3W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$354.9800 | Buy Now |