Part Details for 1301540038 by Molex
Overview of 1301540038 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 1301540038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6179
|
Newark | Molded Y-Splice (1)1447&(2)1547 |Molex 1301540038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.9900 / $273.3300 | Buy Now |
DISTI #
1301540038-ND
|
DigiKey | MOLDED Y-SPLICE (1)1447&(2)1547 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$307.9770 / $312.3100 | Buy Now |
DISTI #
1301540038
|
Avnet Americas | Super-Safeway Standard Molded Y Cordset 2 Pole/3 Wire SOOW Cordset Length 0.91m NEMA 5-15 125V - Bulk (Alt: 1301540038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301540038
|
Mouser Electronics | AC Power Plugs & Receptacles MOLDED Y-SPLICE (1)1447&(2)1547 | 0 |
|
$307.9800 / $312.3100 | Order Now |
DISTI #
MOL130154-0038
|
Heilind Electronics | MOLDED Y-SPLICE (1)1447&(2 1447-Y | Americas - 0 in Stock |
|
Buy Now |