Part Details for 1301540044 by Molex
Overview of 1301540044 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301540044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6054
|
Newark | Molded Y-Splice (1)14W33(2)15W33 |Molex 1301540044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.0000 / $305.3800 | Buy Now |
DISTI #
1301540044-ND
|
DigiKey | MOLDED Y-SPLICE (1)14W33(2)15W33 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$398.6000 | Buy Now |
DISTI #
1301540044
|
Avnet Americas | Watertite Standard Molded Y Cordset 12 Gauge SOOW 2 Pole/3 Wire Male to Female Yellow Cordset Length 0.91m NEMA 5-20 125V - Bulk (Alt: 1301540044) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301540044
|
Mouser Electronics | Specialized Cables MOLDED Y-SPLICE (1)14W33(2)15W33 RoHS: Compliant | 0 |
|
$277.5800 / $280.3800 | Order Now |
DISTI #
MOL130154-0044
|
Heilind Electronics | MOLDED Y-SPLICE (1)14W33(2)15W 14W33-Y | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301540044
|
PEI Genesis | Specialized Cables MOLDED Y | 0 |
|
Buy Now | |
DISTI #
10208764
|
TestEquity LLC | Molex 1301540044 Watertite Extreme Standard Molded Y Cordset, 2 Pole/3 Wire SOOW Cordset, Cordset Length 0.91m (3.0 ft.), NEMA 5-20, 125V | 0 |
|
$254.8300 | Buy Now |
Part Details for 1301540044
1301540044 CAD Models
1301540044 Part Data Attributes
|
1301540044
Molex
Buy Now
|
Compare Parts:
1301540044
Molex
|
Samacsys Manufacturer | Molex |