There are no models available for this part yet.
Overview of 1301540050 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301540050 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P6089
|
Newark | Molded W-Splice (1)14W48&(3)15W48 |Molex 1301540050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$468.4600 / $520.5300 | Buy Now | |
DISTI #
1301540050-ND
|
DigiKey | MOLDED W-SPLICE (1)14W48&(3)15W4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$594.7600 | Buy Now | |
DISTI #
1301540050
|
Avnet Americas | Watertite Standard Molded W Cordset 2 Position/3 Wire 0.91m NEMA 6-20 250V - Bulk (Alt: 1301540050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301540050
|
Mouser Electronics | AC Power Plugs & Receptacles MOLDED W-SPLICE (1)14W48&(3)15W48 | 0 |
|
$441.6100 / $490.7000 | Order Now | |
DISTI #
MOL130154-0050
|
Heilind Electronics | MOLDED W-SPLICE (1)14W48&( 14W48-W | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10208769
|
TestEquity LLC | Molex 1301540050 Watertite Extreme Standard Molded W Cordset, 2 Pole/3 Wire, Cordset Length 0.91m (3.0 ft.), NEMA 6-20, 250V | 0 |
|
$380.2400 | Buy Now |