Part Details for 1301540066 by Molex
Overview of 1301540066 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301540066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301540066-ND
|
DigiKey | MOLDED Y-SPLICE 3' 12-3 (1)26W08 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$543.4900 | Buy Now |
DISTI #
1301540066
|
Avnet Americas | - Bulk (Alt: 1301540066) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301540066
|
Mouser Electronics | AC Power Plugs & Receptacles MOLDED Y-SPLICE 3' 12-3 (1)26W08G&(2)27W | 0 |
|
$403.5500 / $448.4000 | Order Now |
DISTI #
MOL130154-0066
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130154-0066 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1301540066
1301540066 CAD Models
1301540066 Part Data Attributes
|
1301540066
Molex
Buy Now
|
Compare Parts:
1301540066
Molex
|
Samacsys Manufacturer | Molex |