Part Details for 1301540068 by Molex
Overview of 1301540068 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 1301540068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7556
|
Newark | Molded W-Splice (1)26W47&(3)27W47 |Molex 1301540068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$455.7000 / $533.7400 | Buy Now |
DISTI #
2266-1301540068-ND
|
DigiKey | CORD NEMA L5-20P-NEMA L5-20R 3' Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$409.1200 | Buy Now |
DISTI #
1301540068-ND
|
DigiKey | CORD NEMA L5-20P-NEMA L5-20R 3' Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$480.0610 / $533.4000 | Buy Now |
DISTI #
1301540068
|
Avnet Americas | Watertite Standard Molded W Cordset 2 Position/3 Wire SOOW 0.91m NEMA L5-20 125V - Bulk (Alt: 1301540068) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301540068
|
Mouser Electronics | Specialized Cables 1-26W47 & 3-27W47 WATERTITE RoHS: Compliant | 0 |
|
$429.5800 / $503.1500 | Order Now |
DISTI #
MOL130154-0068
|
Heilind Electronics | MOLDED W-SPLICE (1)26W47&( 26W47-W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857232
|
Verical | Cable Assembly 12/3 SOOW 0.91m 12AWG Power to 3Power 3 to 3 POS M-F Watertite Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$361.9300 | Buy Now |
DISTI #
130154-0068
|
TTI | AC Power Plugs & Receptacles WATERTITE MOLDED W CRDST 2P/3W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$429.3700 | Buy Now |
DISTI #
Molex 1301540068
|
PEI Genesis | Cable Assembly | 1 |
|
Buy Now | |
DISTI #
10208780
|
TestEquity LLC | Molex 1301540068 Watertite Extreme Standard Molded W Cordset, 2 Pole/3 Wire SOOW Cordset, Cordset Length 0.91m (3.0 ft.), NEMA L5-20, 125V | 1 |
|
$409.2100 | Buy Now |