Part Details for 1301540069 by Molex
Overview of 1301540069 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 1301540069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7557
|
Newark | Molded W-Splice 3 12-3 Gfci (1)26W47&(3 |Molex 1301540069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$638.3700 / $709.3100 | Buy Now |
DISTI #
1301540069-ND
|
DigiKey | MOLDED W-SPLICE 3' 12-3 GFCI (1) Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$810.4600 | Buy Now |
DISTI #
1301540069
|
Avnet Americas | Watertite Standard Molded W Cordset 2 Position/3 Wire SJOW 0.91m NEMA L5-20 125V Inline GFCI - Bulk (Alt: 1301540069) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301540069
|
Mouser Electronics | AC Power Plugs & Receptacles MOLDED W-SPLICE 3' 12-3 GFCI (1)26W47&(3 | 0 |
|
$601.7800 / $668.6600 | Order Now |
DISTI #
MOL130154-0069
|
Heilind Electronics | MOLDED W-SPLICE 3' 12-3 GFCI ( 26W47-W-IN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208781
|
TestEquity LLC | Molex 1301540069 Watertite Extreme Standard Molded W Cordset, 2 Pole/3 Wire SJOW Cordset, Cordset Length 0.91m (3.0 ft.), NEMA L5-20, 125V, Inline GFCI | 0 |
|
$497.4300 | Buy Now |