Part Details for 1301550031 by Molex
Overview of 1301550031 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7816
|
Newark | Plug Closure C-Size Blk Sir (00-1880) |Molex 1301550031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$39.9300 / $47.7700 | Buy Now |
DISTI #
2266-1301550031-ND
|
DigiKey | PLUG CLOSURE BLACK - C SIZE Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$28.8000 | Buy Now |
DISTI #
1301550031-ND
|
DigiKey | PLUG CLOSURE BLACK - C SIZE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0300 | Buy Now |
DISTI #
1301550031
|
Avnet Americas | Watertite Plug Closure Cover C-Size Black Body Cord Grip - Bulk (Alt: 1301550031) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550031
|
Mouser Electronics | Cable Mounting & Accessories PLUG CLOSURE C-SIZE BLK SIR (00-1880) | 0 |
|
$37.6400 / $45.0300 | Order Now |
DISTI #
MOL130155-0031
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0031 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S549803675814
|
Chip1Stop | Cable Accessories RoHS: Compliant | 6 |
|
$30.5000 | Buy Now |
DISTI #
C1S549803672756
|
Chip1Stop | Cable Accessories RoHS: Compliant | 6 |
|
$30.5000 | Buy Now |
DISTI #
10208795
|
TestEquity LLC | Molex 1301550031 Watertite Extreme Plug Closure Cover, C-Size Black Body - Cord Grip | 6 |
|
$28.8000 | Buy Now |