Part Details for 1301550032 by Molex
Overview of 1301550032 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8130
|
Newark | Plug Closure - 50A |Molex 1301550032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3300 / $48.8000 | Buy Now |
DISTI #
1301550032-ND
|
DigiKey | PLUG CLOSURE - 50A Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.4300 | Buy Now |
DISTI #
1301550032
|
Avnet Americas | Watertite Plug Closure Cover 50A Yellow Body Cord Grip - Bulk (Alt: 1301550032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130155-0032
|
Heilind Electronics | PLUG CLOSURE - 50A 30W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208796
|
TestEquity LLC | Molex 1301550032 Watertite Extreme Plug Closure Cover, 50A, Yellow Body - Cord Grip | 0 |
|
$39.9100 | Buy Now |