Part Details for 1301550078 by Molex
Overview of 1301550078 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9894
|
Newark | Con Closure A-Size Blk Sir (00-1822) |Molex 1301550078 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$19.6100 / $23.3600 | Buy Now |
DISTI #
2266-1301550078-ND
|
DigiKey | REPLACEMENT CLOSURE CONNECTOR A- Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$15.8300 | Buy Now |
DISTI #
1301550078-ND
|
DigiKey | REPLACEMENT CLOSURE CONNECTOR A- Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7600 | Buy Now |
DISTI #
1301550078
|
Avnet Americas | Watertite Connector Closure Cover A-Size Black Body Cord Grip - Bulk (Alt: 1301550078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550078
|
Mouser Electronics | Cable Mounting & Accessories CON CLOSURE A-SIZE BLK SIR (00-1822) | 0 |
|
$17.8800 | Order Now |
DISTI #
MOL130155-0078
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0078 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301550078-MOL
|
TME | 1301550078 Min Qty: 3 | 8 |
|
$18.1877 / $18.1880 | Buy Now |
DISTI #
C1S549803562802
|
Chip1Stop | Cable Accessories RoHS: Compliant | 8 |
|
$18.3000 | Buy Now |
DISTI #
C1S549803563494
|
Chip1Stop | Cable Accessories RoHS: Compliant | 8 |
|
$16.7000 | Buy Now |
DISTI #
10208802
|
TestEquity LLC | Molex 1301550078 Watertite Extreme Connector Closure Cover, A-Size Black Body - Cord Grip | 8 |
|
$15.8300 | Buy Now |