Part Details for 1301550120 by Molex
Overview of 1301550120 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P5316
|
Newark | 50A Female Rubber Cover Withring |Molex 1301550120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$80.2000 / $85.7900 | Buy Now |
DISTI #
2266-1301550120-ND
|
DigiKey | 50A FEMALE RUBBER COVER WITHRING Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$71.5700 | Buy Now |
DISTI #
1301550120-ND
|
DigiKey | 50A FEMALE RUBBER COVER WITHRING Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.9700 | Buy Now |
DISTI #
1301550120
|
Avnet Americas | 1301550120 - Bulk (Alt: 1301550120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550120
|
Mouser Electronics | AC Power Plugs & Receptacles 50A FEMALE RUBBER COVER WITHRING | 0 |
|
$78.5100 / $80.8700 | Order Now |
DISTI #
MOL130155-0120
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005804104
|
Sager | AC Power Plugs & Receptacles SAFEWAY FEM CORROSION RES CVR | 0 |
|
Buy Now | |
DISTI #
C1S516503171601
|
Chip1Stop | Conn Power F 3Power/1Ground POS 4 Terminal 1 Port SafewayR RoHS: Compliant | 3 |
|
$75.9000 | Buy Now |
DISTI #
C1S516503050867
|
Chip1Stop | Conn Power F 3Power/1Ground POS 4 Terminal 1 Port SafewayR RoHS: Compliant | 3 |
|
$79.4000 | Buy Now |
DISTI #
10208813
|
TestEquity LLC | Molex 1301550120 Safeway Female Corrosion Resistant Cover | 3 |
|
$71.5900 | Buy Now |