13016
Description: Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Overview of 13016 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XPH13016MC Toshiba Electronic Devices & Storage Corporation P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF)
86130162323345E1LF Amphenol Communications Solutions 8613 M CNR LF
86130162114385E1LF Amphenol Communications Solutions 8613 M LF CNR

Price & Stock for 13016 by Molex

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn Barrier Strip 16 POS 11.11mm Screw Panel Mount 20A RoHS: Compliant 5 In Stock
  • 1 $76.1700
  • 10 $38.5400
  • 35 $37.0600
  • 90 $35.6400
  • 300 $34.2700
$34.2700 / $76.1700 Buy Now
Master Electronics Conn Barrier Strip 16 POS 11.11mm Screw Panel Mount 20A RoHS: Compliant 5 In Stock
  • 1 $76.1700
  • 10 $38.5400
  • 35 $37.0600
  • 90 $35.6400
  • 300 $34.2700
$34.2700 / $76.1700 Buy Now

CAD Models for 13016 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 13016 by Molex

13016
Molex
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BEAU INTERCONNECT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
GLASS FILLED PHENOLIC, UL 94V-0
Fastening Method
SCREW
Mounting Type
BOARD AND PANEL
Number of Decks
1
Number of Rows
1
Number of Ways
16
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
14 AWG
Want to compare parts?
  1. 13016
    Molex
    Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 13016 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 13016 by Molex

Select Manufacturer
Which Manufacturer of 13016 would you like to use for your alert(s)?
  • Please alert me when 13016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 13016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 13016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 13016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 13016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 13016 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: