Part Details for 13016 by Weidmüller Interface GmbH & Co. KG
Overview of 13016 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
86130162323345E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
86130162114385E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for 13016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7805
|
Newark | Krn-M5/-4 |Weidmuller 13016 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $0.6690 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate/Partition Plate Straight Polyamide Beige | 0 |
|
$0.7470 / $1.7430 | Buy Now |
|
Quest Components | MULTI-POWER DISTRIBUTION BLOCKS | 42 |
|
$1.0710 / $2.8560 | Buy Now |