Part Details for 1301630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1301630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0664
|
Newark | Ppv 4 Or 35X7.5 Dgr |Weidmuller 1301630000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $16.6000 | Buy Now |
DISTI #
1301630000-ND
|
DigiKey | PPV 4 OR 35X7.5 DGR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
40 In Stock |
|
$8.3423 / $12.1500 | Buy Now |
DISTI #
1301630000
|
Avnet Americas | Potential Distribution Terminal Block 1.5mm² 4 Level 16 Connections Orange DIN Rail Mount - Bulk (Alt: 1301630000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1301630000
|
Mouser Electronics | DIN Rail Terminal Blocks PPV 4 OR 35X7.5 DGR | 20 |
|
$8.4100 / $12.1500 | Buy Now |
|
Onlinecomponents.com | Conn Potential Distributor 16 POS ST T DIN Rail 17.5A RoHS: Compliant |
100 In Stock |
|
$9.3200 / $12.4000 | Buy Now |
DISTI #
82021302
|
Verical | Conn Potential Distributor 16 POS ST T DIN Rail 17.5A RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2412 | Americas - 100 |
|
$12.5450 / $16.1200 | Buy Now |
|
Master Electronics | Conn Potential Distributor 16 POS ST T DIN Rail 17.5A RoHS: Compliant |
100 In Stock |
|
$9.3200 / $12.4000 | Buy Now |