Part Details for 1301640000 by Weidmüller Interface GmbH & Co. KG
Overview of 1301640000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301640000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6624
|
Newark | Ppv 8 Or 35X7.5 Dgr |Weidmuller 1301640000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6600 / $29.7400 | Buy Now |
DISTI #
1301640000-ND
|
DigiKey | PPV 8 OR 35X7.5 DGR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
32 In Stock |
|
$16.4350 / $21.4700 | Buy Now |
DISTI #
1301640000
|
Avnet Americas | Potential Distribution Terminal Block 1.5mm? 8 Level 32 Connections Orange DIN Rail Mount - Bulk (Alt: 1301640000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1301640000
|
Mouser Electronics | DIN Rail Terminal Blocks PPV 8 OR 35X7.5 DGR RoHS: Compliant | 0 |
|
$16.6100 / $21.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3900 / $24.3500 | Buy Now |