Part Details for 1301680075 by Molex
Overview of 1301680075 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301680075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301680075
|
Avnet Americas | Aero-Motive PVC Hose Assembly 3/8-inch NPT Low Pressure 300 PSI 15.24m Hose Length - Bulk (Alt: 1301680075) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301680075
|
Mouser Electronics | Cable Mounting & Accessories HOSE ASSEMBLY - 3/8IN 50FT BLK LOWPRESSU | 0 |
|
$64.8700 / $84.9200 | Order Now |