Part Details for 1301680076 by Molex
Overview of 1301680076 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301680076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301680076-ND
|
DigiKey | HOSE ASSEMBLY - 1/2IN 30FT BLK L Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.1500 | Buy Now |
DISTI #
1301680076
|
Avnet Americas | Aero-Motive PVC Hose Assembly 1/2-inch NPT Low Pressure 300 PSI 9.14m Hose Length - Bulk (Alt: 1301680076) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301680076
|
Mouser Electronics | Cable Mounting & Accessories HOSE ASSEMBLY - 1/2IN 30FT BLK LOWPRESSU | 0 |
|
$80.1700 / $101.8800 | Order Now |
DISTI #
MOL130168-0076
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130168-0076 | Americas - 0 in Stock |
|
Buy Now |