Part Details for 13017BLUE by Akro-Mils
Overview of 13017BLUE by Akro-Mils
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13017BLUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1212
|
Newark | Storage Bin, 15.25" X 19.88" X 12.44", Blue, Bin Colour:Blue, External Height:12.44", External Width:19.88", External Depth:15.25", Carrying Capacity:-, Product Range:- Rohs Compliant: Na |Akro-Mils 13017BLUE RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71002765
|
RS | Bin, Stak-N-Store 15-1/4 x 19-7/8 x 12-7/16 | Akro-Mils 13017BLUE RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$46.7900 / $51.1400 | RFQ |