There are no models available for this part yet.
Overview of 1301810313 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301810313 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC6693
|
Newark | #10-32X.625 Rnd Hd Screw Lng |Molex 1301810313 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 273 |
|
$3.6300 / $4.3000 | Buy Now | |
DISTI #
2266-1301810313-ND
|
DigiKey | #10-32X.625 RND HD SCREW LNG Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$2.2600 / $2.4600 | Buy Now | |
DISTI #
1301810313-ND
|
DigiKey | #10-32X.625 RND HD SCREW LNG Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1 In Stock |
|
$3.0901 / $4.0500 | Buy Now | |
DISTI #
1301810313
|
Avnet Americas | 1301810313 - Bulk (Alt: 1301810313) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301810313
|
Mouser Electronics | Screws & Fasteners #10-32X.625 RND HD SCREW LNG RoHS: Compliant | 0 |
|
$2.5700 / $4.0500 | Order Now | |
DISTI #
MOL130181-0313
|
Heilind Electronics | #10-32X.625 RND HD SCREW LNG 21-0411 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
16849655
|
Verical | Screw Round-HD 10-32-THD 0.625in-LG RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 273 |
|
$2.0900 / $2.1800 | Buy Now | |
DISTI #
1301810313-MOL
|
TME | 1301810313 Min Qty: 15 | 273 |
|
$2.4271 / $2.8133 | Buy Now | |
DISTI #
C1S516502076460
|
Chip1Stop | 10-32X.625 Rnd Hd Screw Lng RoHS: Compliant | 273 |
|
$2.7300 / $2.8500 | Buy Now | |
DISTI #
10208915
|
TestEquity LLC | Molex 1301810313 Screws & Fasteners #10-32X.625 Rnd Hd Screw Lng | 273 |
|
$2.4500 | Buy Now |
CAD Models for 1301810313 by Molex
Part Data Attributes for 1301810313 by Molex
1301810313
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1301810313MolexVS
-