Part Details for 1301860318 by Molex
Overview of 1301860318 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301860318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6703
|
Newark | Switch Assy Pbtn Station |Molex 1301860318 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$70.0800 / $90.4900 | Buy Now |
DISTI #
2266-1301860318-ND
|
DigiKey | SWITCH ASSY PBTN STATION Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$57.2100 / $62.0900 | Buy Now |
DISTI #
1301860318-ND
|
DigiKey | SWITCH ASSY PBTN STATION Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$78.2482 / $97.1400 | Buy Now |
DISTI #
1301860318
|
Avnet Americas | 4052 Replacement On/Off Switch One-Speed Momentary - Bulk (Alt: 1301860318) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301860318
|
Mouser Electronics | Pushbutton Switches SWITCH ASSY PBTN STATION RoHS: Compliant | 0 |
|
$66.0600 / $74.6800 | Order Now |
DISTI #
MOL130186-0318
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130186-0318 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130186-0318
|
TTI | Standard Circular Connector 4052 PENDANT ON/OFF SWITCH Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$66.0600 / $74.3900 | Buy Now |
DISTI #
1301860318-MOL
|
TME | 1301860318 Min Qty: 1 | 8 |
|
$61.6722 / $71.3874 | Buy Now |
DISTI #
C1S516503053916
|
Chip1Stop | Switch Push Button ON OFF SPST Button Momentary Contact Screw Mount Screw Carton RoHS: Compliant | 8 |
|
$63.0000 / $65.8000 | Buy Now |
DISTI #
C1S516502076567
|
Chip1Stop | REPLACEMENT ON/OFF SWITCH - ONE-SPEED, MOMENTARY RoHS: Compliant | 8 |
|
$63.0000 / $65.8000 | Buy Now |