Part Details for 1301910050 by Molex
Overview of 1301910050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301910050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301910050-ND
|
DigiKey | BULB 50 WATT FOG 28V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.0200 | Buy Now |
DISTI #
1301910050
|
Avnet Americas | - Bulk (Alt: 1301910050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301910050
|
Mouser Electronics | Lamps LAMP BULB 50 WATT FOG 28V | 0 |
|
$112.6900 / $114.8500 | Order Now |
DISTI #
MOL130191-0050
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130191-0050 | Americas - 0 in Stock |
|
Buy Now |