There are no models available for this part yet.
Overview of 1301910051 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301910051 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1301910051-ND
|
DigiKey | LAMP BULB 35 WATT FLOOD 12V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.4000 | Buy Now | |
DISTI #
1301910051
|
Avnet Americas | - Bulk (Alt: 1301910051) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301910051
|
Mouser Electronics | Lamps LAMP BULB 35 WATT FLOOD 12V | 0 |
|
$155.1300 / $161.3200 | Order Now | |
DISTI #
MOL130191-0051
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130191-0051 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1301910051 by Molex
Part Data Attributes for 1301910051 by Molex
1301910051
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1301910051MolexVS
-