Part Details for 1302011024 by Molex
Overview of 1302011024 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302011024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3771
|
Newark | Sw Support Plate 6 Hole Zinc Zincplating |Molex 1302011024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.4900 / $182.7700 | Buy Now |
DISTI #
1302011024-ND
|
DigiKey | SW SUPPORT PLATE 6 HOLE ZINC ZIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$186.2086 / $223.4500 | Buy Now |
DISTI #
1302011024
|
Avnet Americas | 1302011024 - Bulk (Alt: 1302011024) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302011024
|
Mouser Electronics | Standard Circular Connector SW SUPPORT PLATE 6 HOLE ZINC PLATING RoHS: Compliant | 3 |
|
$166.3400 / $186.1900 | Buy Now |
DISTI #
MOL130201-1024
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130201-1024 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208968
|
TestEquity LLC | Molex 1302011024 Standard Circular Connector Sw Support Plate 6 Hole Zinc Plating | 0 |
|
$142.8400 | Buy Now |