Part Details for 1302011118 by Molex
Overview of 1302011118 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302011118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B2340
|
Newark | Cap W/ Bead Chain, Zinc, Sensor Conn, Accessory Type:Closure Cap With Bead Chain, For Use With:Molex Mini-Change 130201 Series Sensor Connectors, Connector Body Material:Zinc Body, Product Range:Mini-Change 130201 Series Rohs Compliant: Yes |Molex 1302011118 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0700 / $32.3900 | Buy Now |
DISTI #
WM15473-ND
|
DigiKey | CONN COVER C BLACK Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
8 In Stock |
|
$24.5883 / $33.2000 | Buy Now |
DISTI #
1302011118
|
Avnet Americas | Mini-Change 1 1/8-Inch - 16 UN External Thread Closure Cap Zinc Die-Cast with Black Epoxy - Bulk (Alt: 1302011118) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302011118
|
Mouser Electronics | Standard Circular Connector CLOSURE CAP W/ 1-1/8IN.-16 E RoHS: Compliant | 4 |
|
$24.5800 / $29.9500 | Buy Now |
DISTI #
MOL130201-1118
|
Heilind Electronics | MC C-SIZE CLOSURE CAP EXT.THRE 65-0104 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130201-1118
|
TTI | Standard Circular Connector MINI-CHANGE CLOSURE CAP EXT TH Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |