Part Details for 1302030523 by Molex
Overview of 1302030523 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302030523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1302030523-ND
|
DigiKey | SWITCH INSULATOR FISH PAPER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$4.9500 / $6.4900 | Buy Now |
DISTI #
1302030523
|
Avnet Americas | - Bulk (Alt: 1302030523) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302030523
|
Mouser Electronics | Switch Hardware SWITCH INSULATOR FISH PAPER RoHS: Compliant | 9 |
|
$4.7300 / $6.6200 | Buy Now |
DISTI #
MOL130203-0523
|
Heilind Electronics | SWITCH INSULATOR, FISH PAPER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1302030523
|
Avnet Americas | - Bulk (Alt: 1302030523) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |