Part Details for 1302100066 by Molex
Overview of 1302100066 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1302100066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1302100066
|
Avnet Americas | Micro-Change Stranded Cable Shielded PVC ITC/PLTC Type 22 AWG 4 Conductors 7.62m Black - Bulk (Alt: 1302100066) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302100066
|
Mouser Electronics | Multi-Conductor Cables #22-4 BLK BRAIDED CORD Price Per Foot RoHS: Compliant | 101 |
|
$2.4600 / $4.9000 | Buy Now |
Part Details for 1302100066
1302100066 CAD Models
1302100066 Part Data Attributes
|
1302100066
Molex
Buy Now
Datasheet
|
Compare Parts:
1302100066
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 7.11 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 76.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |