-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 12-10 10MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
130232-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1522 | Buy Now |
DISTI #
130232
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25.5mm 13.5mm Tin Loose Piece - Bulk (Alt: 130232) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1356 / $0.1486 | Buy Now |
DISTI #
571-130232
|
Mouser Electronics | Terminals RING STR 12-10 10mm RoHS: Compliant | 4212 |
|
$0.1410 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.1267 | Buy Now |
DISTI #
AMP130232
|
Heilind Electronics | SOLIS R 12-10 10MM | Americas - 0 in Stock |
|
$0.1515 / $0.1631 | Buy Now |
|
Onlinecomponents.com | SOLIS R 12-10 10MM RoHS: Compliant |
1000 Partner Stock |
|
$0.1375 / $0.1746 | Buy Now |
DISTI #
130232
|
TTI | Terminals RING STR 12-10 10mm Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.1390 / $0.1450 | Buy Now |
DISTI #
130232
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25.5mm 13.5mm Tin Loose Piece - Bulk (Alt: 130232) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1356 / $0.1486 | Buy Now |
DISTI #
130232
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25.5mm 13.5mm Tin Loose Piece - Bulk (Alt: 130232) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1356 / $0.1486 | Buy Now |
|
Master Electronics | SOLIS R 12-10 10MM RoHS: Compliant |
1000 Partner Stock |
|
$0.1375 / $0.1746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130232
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130232
TE Connectivity
SOLIS R 12-10 10MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |