Part Details for 1302338 by Phoenix Contact
Overview of 1302338 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1302338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1549-ND
|
DigiKey | CONN TERM BLK SPACER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$0.5775 / $0.8700 | Buy Now |
DISTI #
651-1302338
|
Mouser Electronics | Terminal Block Tools & Accessories BRIDGE BAR ISOLATOR RoHS: Compliant | 1579 |
|
$0.5770 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Bridge bar isolator - color: gray RoHS: Compliant |
801 In Stock 3799 Factory Stock |
|
$0.5770 / $0.6920 | Buy Now |
DISTI #
1302338
|
TTI | Terminal Block Tools & Accessories BRIDGE BAR ISOLATOR RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.5710 / $0.6690 | Buy Now |
DISTI #
000000000000050711
|
Sager | Terminal Block Tools & Accessories BRIDGE BAR ISOLATOR Min Qty: 100 | 0 |
|
$0.7260 / $0.8470 | Buy Now |
|
Dynamic Solutions GmbH | Bridge bar isolator | 2500 |
|
RFQ | |
|
Master Electronics | Bridge bar isolator - color: gray RoHS: Compliant |
801 In Stock 3799 Factory Stock |
|
$0.5770 / $0.6920 | Buy Now |
Part Details for 1302338
1302338 CAD Models
1302338 Part Data Attributes
|
1302338
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1302338
Phoenix Contact
Terminal Block Accessory, Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | BLOCK | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |