There are no models available for this part yet.
Overview of 1302430021 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1302430021 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1302430021
|
Avnet Americas | Haztex Wide Area LED Work Light 4 x 20W Plug 14/3 SOOW 7.62m length - Bulk (Alt: 1302430021) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1302430021
|
Mouser Electronics | LED Lighting Fixtures WIDE AREA LED 14-3 25' CORD WTT PLUG | 0 |
|
$1,739.3600 | Order Now |
CAD Models for 1302430021 by Molex
Part Data Attributes for 1302430021 by Molex
1302430021
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1302430021MolexVS
-