Part Details for 1302490110 by Molex
Overview of 1302490110 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1302490110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1302490110-ND
|
DigiKey | CBL ASSY 4P M-RECT 4P SKT 3.28' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.8375 | Buy Now |
DISTI #
1302490110
|
Avnet Americas | Cable Assembly 4 Pole Brad Power Circular Connector to S-QD Connector Male to Female 1m - Bulk (Alt: 1302490110) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302490110
|
Mouser Electronics | Sensor Cables / Actuator Cables QC MALE 4P 10/4 1M TO S-QD 4/2 GW | 0 |
|
$122.6600 | Order Now |
DISTI #
10209067
|
TestEquity LLC | Molex 1302490110 QC MALE 4P 10/4 1M TO S-QD 4/2 GW | 5 |
|
$144.7200 | Buy Now |