Part Details for 1302490114 by Molex
Overview of 1302490114 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302490114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1302490114-ND
|
DigiKey | CBL ASSY 4P M-RECT 4P SKT 3.28' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.8375 | Buy Now |
DISTI #
1302490114
|
Avnet Americas | Cable Assembly 4 Pole Brad Power Circular Connector to S-QD Connector Male to Female 1m - Bulk (Alt: 1302490114) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302490114
|
Mouser Electronics | Sensor Cables / Actuator Cables QC MALE 4P 10/4 1M TO S-QD 4/2 GW 6KEY | 0 |
|
$132.0800 / $160.4100 | Order Now |