Part Details for 13027 by Bulgin
Overview of 13027 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2641
|
Newark | Insertion Tool, 24-28Awg, For Use With:Buccaneer 400 Series Contacts, Product Range:400 Series, Svhc:No Svhc (27-Jun-2018), Wire Size (Awg):28Awg To 24Awg, Wire Size Range (Awg):28-24 Rohs Compliant: Na |Bulgin Limited 13027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $14.3900 | Buy Now |
DISTI #
92C2531
|
Newark | Insertion Tool, 28-24Awg, For Use With:Buccaneer 10, 12 Pole Connectors, Product Range:400 Series, Colour:Green, Contact Rating:1A Rohs Compliant: Na |Bulgin Limited 13027 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $12.2300 | Buy Now |
DISTI #
708-1183-ND
|
DigiKey | TOOL INSERT/EXTRACT Min Qty: 1 Lead time: 16 Weeks Container: Box |
75 In Stock |
|
$12.4272 / $14.7600 | Buy Now |
DISTI #
157-13027
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION/EXTRA TOOL RoHS: Compliant | 0 |
|
$12.3800 / $13.5300 | Order Now |
|
Onlinecomponents.com | Insertion/Extraction Tool 10 and 12 pole contacts RoHS: Compliant |
3 Partner Stock |
|
$9.8500 / $13.9700 | Buy Now |
DISTI #
77359517
|
Verical | Insertion/Extraction Tool 3, 9,12 And 25 Pole Crimp Contacts Min Qty: 5 Package Multiple: 1 | Americas - 79 |
|
$15.4420 | Buy Now |
DISTI #
13027
|
TME | Tool: for removal, terminals, SA3179/1,SA3180/1, 28AWG÷24AWG Min Qty: 1 | 79 |
|
$12.2500 / $13.0800 | Buy Now |
|
Master Electronics | Insertion/Extraction Tool 10 and 12 pole contacts RoHS: Compliant |
3 Partner Stock |
|
$9.8500 / $13.9700 | Buy Now |
Part Details for 13027
13027 CAD Models
13027 Part Data Attributes
|
13027
Bulgin
Buy Now
|
Compare Parts:
13027
Bulgin
|
Samacsys Manufacturer | Bulgin |