Part Details for 1303-9V by Arrow Hart
Overview of 1303-9V by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1303-9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71422346
|
RS | SWITCH TOGGLE SP 3W 15A 120V AG IV | Arrow Hart 1303-9V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $4.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $15.6000 | Buy Now |