Part Details for 13030 by Desco Industries Inc
Overview of 13030 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130302424345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
PSAS4M2130301TR | Amphenol Communications Solutions | U.3 SAS PCIe 4.0, 68pin, Plug, Right Angle Surface Mount | |
10117771-3030HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 28 AWG, 3.0m, Halogen free jacket. |
Price & Stock for 13030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2541
|
Newark | Anti Static Esd Shielding Bag, Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:4", Bag Thickness:76.2µm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Height:30" Rohs Compliant: Na |Desco 13030 RoHS: Not Compliant Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$213.5600 | Buy Now |
DISTI #
13030-ND
|
DigiKey | BAG STATIC SHIELD MTL OUT 4"X30" Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.1005 | Buy Now |
DISTI #
809-13030
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-OUT 4IN x 30IN, 100 EA/PACK | 0 |
|
$174.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.1200 / $287.2000 | Buy Now |
DISTI #
10307005
|
Techni-Tool, Inc. | Desco 13030 Statshield Bag, Metal-Out, 4"W x 30"L, No Zipper, 100/Pkg | 0 |
|
$184.1000 | Buy Now |
DISTI #
10307005
|
TestEquity LLC | Desco 13030 Statshield Bag, Metal-Out, 4"W x 30"L, No Zipper, 100/Pkg | 0 |
|
$184.1000 | Buy Now |