Part Details for 130306E10 by Bungard
Overview of 130306E10 by Bungard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130306E10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR2480X500X15/3500
|
TME | Laminate, FR2,hard paper, 1.5mm, L: 500mm, W: 480mm Min Qty: 1 | 2 |
|
$29.9800 / $33.8400 | Buy Now |