There are no models available for this part yet.
Overview of 130306E51 by Bungard
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 130306E51 by Bungard
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FR2125X175X15/3500
|
TME | Laminate, FR2,hard paper, 1.5mm, L: 175mm, W: 125mm Min Qty: 1 | 20 |
|
$3.6400 / $4.0900 | Buy Now |