Part Details for 130306Z33 by Bungard
Overview of 130306Z33 by Bungard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130306Z33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR2100X160X15/3535
|
TME | Laminate, FR2,hard paper, 1.5mm, L: 160mm, W: 100mm Min Qty: 1 | 16 |
|
$2.9400 / $3.2900 | Buy Now |
DISTI #
12H1192
|
Bürklin Elektronik | PCB with positive photo resist, 100 x 160 mm, double-sided, FR2 1.5 mm, 35 µm Cu, Bungard 30306Z33 Min Qty: 1 | 26 |
|
$2.5928 / $3.6148 | Buy Now |