Part Details for 130363-0000 by ITT Interconnect Solutions
Overview of 130363-0000 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 130363-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN D130363
|
Avnet Americas | 50 OHM STAMPED COAX, STRAIGHT RCPTL - 4 GOLD (CENTER MACH) - Bulk (Alt: CAN D130363) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 828 Factory Stock |
|
$5.1850 / $10.9853 | Buy Now |
DISTI #
130363-0000
|
Avnet Americas | 50 OHM STAMPED COAX, STRAIGHT RCPTL - 4 GOLD (CENTER MACH) - Bulk (Alt: 130363-0000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0625 / $9.8975 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $13.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6200 / $13.8000 | Buy Now |