Part Details for 13040 by Conductive Containers Inc
Overview of 13040 by Conductive Containers Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-304-05L | Coilcraft Inc | General Purpose Inductor, 300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
86130402123365E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130402423365E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for 13040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1373
|
Newark | Antistatic Tray, 14"x10"x1.75", Esd Storage Type:Tray, External Height - Imperial:1.75", External Height - Metric:44.45Mm, External Width - Imperial:10", External Width - Metric:254Mm, External Depth - Imperial:14", Product Range:- Rohs Compliant: Yes |Conductive Containers 13040 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2600 / $54.3000 | Buy Now |
DISTI #
2079-13040-ND
|
DigiKey | CP KITTING TRAY, 9 CAVITIES, 14 Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5630 | Buy Now |
DISTI #
265ST3040
|
Techni-Tool, Inc. | Conductive Containers 13040 Kitting Tray 14" x 10" x 1-3/4" with 9 Cells | 14 |
|
$27.1500 | Buy Now |