-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG 22-16 SPADE M4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H1244
|
Newark | Terminal, Spade Tongue, #8, 16Awg, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 130517 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$0.2670 / $0.4580 | Buy Now |
DISTI #
64AH9424
|
Newark | Terminal, Spade Tongue, #8, 14Awg, Product Range:-, Conductor Area Csa:2.5Mm2, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide), Insulator Colour:Blue, Terminal Material:Copper Alloy, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 130517 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.2230 | Buy Now |
DISTI #
A122526-ND
|
DigiKey | CONN SPADE TERM 16-22AWG M4 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
80416 In Stock |
|
$0.2137 / $0.4400 | Buy Now |
DISTI #
130517
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.8mm 7.1mm Tin Loose Piece - Bulk (Alt: 130517) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.2120 / $0.2394 | Buy Now |
DISTI #
11H1244
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.8mm 7.1mm Tin Loose Piece - Bulk (Alt: 11H1244) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 195 Partner Stock |
|
$0.2160 | Buy Now |
DISTI #
571-130517
|
Mouser Electronics | Terminals SPADE 22-16AWG RoHS: Compliant | 7692 |
|
$0.1980 / $0.4800 | Buy Now |
DISTI #
E02:0323_01840183
|
Arrow Electronics | Spade Tongue Terminal 16-22AWG Copper Red 20.8mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2409 | Europe - 6150 |
|
$0.1854 / $0.3447 | Buy Now |
DISTI #
V99:2348_11641468
|
Arrow Electronics | Spade Tongue Terminal 16-22AWG Copper Red 20.8mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1744 | Americas - 456 |
|
$0.1712 / $0.2587 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2020 | Buy Now |
DISTI #
AMP130517
|
Heilind Electronics | PIDG 22-16 SPADE M4 | Americas - 0 in Stock |
|
$0.2188 / $0.2591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130517
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130517
TE Connectivity
PIDG 22-16 SPADE M4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |