Part Details for 130565 by TE Connectivity
Overview of 130565 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 130565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2340
|
Newark | Ring Terminal, 1.31Mm2 |Amp Te Connectivity 130565 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.9060 / $1.1500 | Buy Now |
DISTI #
11H1251
|
Newark | Pidg Rect. |Amp Te Connectivity 130565 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 | Buy Now |
DISTI #
130565-ND
|
DigiKey | CONN RING FLAT CRIMP Min Qty: 10000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4770 | Buy Now |
DISTI #
130565
|
Avnet Americas | AMP130565 - Bulk (Alt: 130565) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4808 / $0.5266 | Buy Now |
DISTI #
571-130565
|
Mouser Electronics | Terminals RECTANGULARE RoHS: Compliant | 315 |
|
$0.4770 / $1.1100 | Buy Now |
DISTI #
71995217
|
RS | PIDG, Rect. | TE Connectivity 130565 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4760 | Buy Now |
DISTI #
AMP130565
|
Heilind Electronics | PIDG RECT. | Americas - 0 in Stock |
|
$0.5612 / $0.5696 | Buy Now |
|
Onlinecomponents.com | PIDG RECT. RoHS: Compliant |
3850 In Stock |
|
$0.4944 / $1.0578 | Buy Now |
DISTI #
AMP130565
|
Interstate Connecting Components | PIDG RECT. | 0 |
|
$0.5612 / $0.5696 | Buy Now |
Part Details for 130565
130565 CAD Models
130565 Part Data Attributes
|
130565
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130565
TE Connectivity
Ring Terminal, 1.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |