Part Details for 130742 by TE Connectivity
Overview of 130742 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 130742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
130742-ND
|
DigiKey | CONN TERM RECT 14-16 AWG #8 Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1686 | Buy Now |
DISTI #
130742
|
Avnet Americas | AMP130742 - Bulk (Alt: 130742) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-130742
|
Mouser Electronics | Terminals PG RECT RoHS: Compliant | 0 |
|
$0.1680 | Order Now |
DISTI #
72021447
|
RS | Pg Rect | TE Connectivity 130742 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1980 / $0.2040 | RFQ |
|
Onlinecomponents.com | PG RECT RoHS: Compliant | 0 |
|
$0.1674 / $0.3506 | Buy Now |
DISTI #
130742
|
Avnet Abacus | AMP130742 (Alt: 130742) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PG RECT RoHS: Compliant | 0 |
|
$0.1674 / $0.3506 | Buy Now |
Part Details for 130742
130742 CAD Models
130742 Part Data Attributes
|
130742
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130742
TE Connectivity
PG RECT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |