There are no models available for this part yet.
Overview of 130781-2353 MS by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-333 | Coilcraft Inc | General Purpose Inductor, | |
LPS6235-333MRC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 130781-2353 MS by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
130781-2353 MS
|
Avnet Americas | - Bulk (Alt: 130781-2353 MS) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9125 / $42.3465 | Buy Now | |
DISTI #
ITT130781-2353 MS
|
Heilind Electronics | 130781-2353 MS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT130781-2353 MS
|
Interstate Connecting Components | 130781-2353 MS | 0 |
|
Buy Now |