Part Details for 1308451044-E by METZ CONNECT USA
Overview of 1308451044-E by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1308451044-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC5139
|
Newark | Patch Cord Cat.6A Awg 26 1.0 M Blue Rohs Compliant: Yes |Metz Connect 1308451044-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $12.3000 | Buy Now |
|
Future Electronics | Ethernet Patch Cord Cat.6A AWG 26 1 m Blue. RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.4500 / $12.0200 | Buy Now |
|
Future Electronics | Ethernet Patch Cord Cat.6A AWG 26 1 m Blue. RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.4500 / $12.0200 | Buy Now |
|
Onlinecomponents.com | Patch cord RJ45 Cat.6A AWG26 S/FTP LSHF 1.0 m blue RoHS: Compliant | 0 |
|
$6.9000 / $8.5300 | Buy Now |
Part Details for 1308451044-E
1308451044-E CAD Models
1308451044-E Part Data Attributes
|
1308451044-E
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
1308451044-E
METZ CONNECT USA
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
Approvals | ANSI; CE; DIN; IEC; ISO; TIA | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.141 mm2 | |
DIN Conformance | NO | |
Diameter | 6.3 mm | |
IEC Conformance | YES | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1 A | |
Rated Voltage | 60 V | |
Shielding | YES | |
Stranding | 26X7 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |