Part Details for 1309A 010U500 by Belden Inc
Overview of 1309A 010U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1309A 010U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3111
|
Newark | 2 #14 Pe Frpvc/ Black |Belden 1309A 010U500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$635.7200 / $684.9100 | Buy Now |
DISTI #
BEL10141-ND
|
DigiKey | 2 #14 PE FRPVC Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2001 | Buy Now |
DISTI #
566-1309A-U500-10
|
Mouser Electronics | Multi-Conductor Cables 14AWG 2C UNSHLD 500ft BOX BLACK RoHS: Compliant | 0 |
|
$568.2400 | Order Now |
DISTI #
70004612
|
RS | Multiconductor Cable, 2C, 14AWG, 105x34, BC, PO ins, Black PVC jkt, CM | Belden 1309A 010U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$594.9200 | RFQ |