Part Details for 1309C SL001 by Alpha Wire
Overview of 1309C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1309C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8823
|
Newark | Unshielded Multipair Cable 13Pr 1000Ft 150V Gray, Cable Shielding:Unshielded, No. Of Pairs:13 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.32Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 1309C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,995.9400 | Buy Now |
DISTI #
1309CSL001-ND
|
DigiKey | MULTI-PAIR 26COND 22AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.4006 | Buy Now |
DISTI #
602-1309CSL001
|
Mouser Electronics | Multi-Conductor Cables AE C&C RoHS: Compliant | 0 |
|
$6,538.3500 | Order Now |
DISTI #
73558479
|
RS | Communication & Control Cable, 22Awg/13Pair, Mylar, PVC Gray | Alpha Wire 1309C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$6,684.4300 / $7,899.7800 | RFQ |
DISTI #
3247579
|
Farnell | UNSHLD MULTIPAIR, 13 PAIR, 22AWG, 305M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2,309.9837 | Buy Now |