Part Details for 1309G2 by Anderson Power Products
Overview of 1309G2 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1309G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C3013
|
Newark | Crimp Tool, Anderson Crimp Terminals, Crimp Tool Type:Ratchet, For Use With:Anderson Pp15/45 Series 20-12Awg Contacts, Product Range:-, Crimp Application:Contacts, Crimp Size:20Awg To 12Awg, Crimp Tool:Hand Crimp Tool Rohs Compliant: Na |Anderson Power Products 1309G2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$287.4500 / $329.4600 | Buy Now |
DISTI #
2243-1309G2-ND
|
DigiKey | FRAME/DIE/LOC.POWERPOLE15/30 #12 Min Qty: 1 Lead time: 6 Weeks Container: Box |
8 In Stock |
|
$312.6496 / $346.1500 | Buy Now |
DISTI #
879-1309G2
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20 RoHS: Compliant | 14 |
|
$301.5100 / $333.0100 | Buy Now |
DISTI #
70162295
|
RS | Crimp Tool, Use w. PP15/45 Powerpole Contacts, 12-20 AWG, Manual, PP 15/30 | Anderson Power Products 1309G2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$321.9200 / $346.1500 | Buy Now |
|
Onlinecomponents.com | Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20 RoHS: Compliant |
6 In Stock 8 On Order |
|
$277.6400 / $323.0000 | Buy Now |
|
Master Electronics | Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20 RoHS: Compliant |
6 In Stock 8 On Order |
|
$277.6400 / $323.0000 | Buy Now |