Part Details for 1309G3 by Anderson Power Products
Overview of 1309G3 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1309G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C6826
|
Newark | Crimp Tool, Crimp Tool Type:Ratchet, For Use With:Anderson Pp15/45 Series 16-10Awg Contacts, Product Range:-, Crimp Size:16Awg To 10Awg, Crimp Tool:Hand Held Cycle-Controlled Crimp Tool Rohs Compliant: Na |Anderson Power Products 1309G3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$287.4500 / $329.4600 | Buy Now |
DISTI #
2243-1309G3-ND
|
DigiKey | FRAME/DIE/LOC.POWERPOLE45 #10/14 Min Qty: 1 Lead time: 6 Weeks Container: Box |
11 In Stock |
|
$312.6496 / $346.1500 | Buy Now |
DISTI #
879-1309G3
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL FRAME/DIE LOC.PP45 #10/14 | 24 |
|
$298.6600 / $324.9300 | Buy Now |
DISTI #
70161958
|
RS | Crimp Tool, Powerpole, 10 to 16 AWG, PP15/45 Contacts, Ratchet, Yellow Handle | Anderson Power Products 1309G3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 7 |
|
$321.9200 / $346.1500 | Buy Now |
|
Onlinecomponents.com | Crimp Tool- Ratchet- Anderson PP15/45 Series-16 10AWG Contacts |
4 In Stock |
|
$277.6400 / $318.5600 | Buy Now |
DISTI #
4521535
|
element14 Asia-Pacific | CRIMP TOOL RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$313.8231 / $341.4300 | Buy Now |
DISTI #
4521535
|
Farnell | CRIMP TOOL RoHS: Not Compliant Min Qty: 1 Lead time: 19 Weeks, 3 Days Container: Each | 5 |
|
$309.3989 / $353.5952 | Buy Now |
|
Master Electronics | Crimp Tool- Ratchet- Anderson PP15/45 Series-16 10AWG Contacts |
4 In Stock |
|
$277.6400 / $318.5600 | Buy Now |
Part Details for 1309G3
1309G3 CAD Models
1309G3 Part Data Attributes
|
1309G3
Anderson Power Products
Buy Now
|
Compare Parts:
1309G3
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |