Part Details for 131-138-014 by TE Connectivity
Overview of 131-138-014 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 131-138-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H7048
|
Newark | 131-138-014=Tab,059X032,stdsmz Rohs Compliant: Yes |Amp Te Connectivity 131-138-014 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 | Buy Now |
DISTI #
2266-131-138-014-ND
|
DigiKey | TAB TERMINAL, 1.02MM2 Min Qty: 300 Container: Bulk MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.1840 / $0.2370 | Buy Now |
|
Onlinecomponents.com | Siameze Terminal 18-34AWG PIN 7.37mm Pre-Tin Over Copper Reel RoHS: Compliant |
48000 Partner Stock |
|
$0.1873 / $0.2714 | Buy Now |
DISTI #
61199877
|
Verical | Siameze Terminal 18-34AWG Brass PIN 16.73mm Pre-Tin Over Copper T/R RoHS: Compliant Min Qty: 281 Package Multiple: 1 | Americas - 48000 |
|
$0.1720 / $0.2230 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 62400 |
|
RFQ | |
DISTI #
C1S114406550358
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 48000 |
|
$0.1810 / $0.2520 | Buy Now |
|
Master Electronics | Siameze Terminal 18-34AWG PIN 7.37mm Pre-Tin Over Copper Reel RoHS: Compliant |
48000 Partner Stock |
|
$0.1873 / $0.2714 | Buy Now |
Part Details for 131-138-014
131-138-014 CAD Models
131-138-014 Part Data Attributes
|
131-138-014
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
131-138-014
TE Connectivity
TAB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |