There are no models available for this part yet.
Overview of 131-1801-371 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | |
CMT1-8.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT |
CAD Models for 131-1801-371 by Bel Fuse
Part Data Attributes for 131-1801-371 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Breadth
|
0.375 inch
|
Body Depth
|
0.644 inch
|
Body Length
|
0.26 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Insertion Force-Max
|
62.272 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Frequency-Max
|
4 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Material
|
ZINC ALLOY
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
Withdrawl Force-Min
|
8.896 N
|
Alternate Parts for 131-1801-371
This table gives cross-reference parts and alternative options found for 131-1801-371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-1801-371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-1801-371 | RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | 131-1801-371 vs 131-1801-371 |